help desk software
Image is representational - see mfr. specs

Res Wirewound POT 20K Ohm 5% 3W 10(Elec)Turn 6.34mm (22.23 X 41.28 X 26.99mm) Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound POT 20K Ohm 5% 3W 10(Elec)Turn 6.34mm (22.23 X 41.28 X 26.99mm) Solder Lug Panel Mount
Search Keywords: 5020107
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    502-0107
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85333100002
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Number of Turns:
    10(Elec) Turns
  • Termination Style:
    Solder
  • Power Rating:
    3 W
  • Resistance Value:
    20 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Dimension:
    41.28 x 26.99 x 22.23 mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
99 Weeks can ship 3/15/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$34.58
10
$28.16
25
$27.74
50
$26.15
100
$25.07
250
$24.40
500 +
$23.77
Click for Quote
Log in to unlock special pricing