- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 47-21048-BR
47-21048-BR
NTE Electronics
Heat Shrink Tubing ST Polyolefin Brown Thin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heat Shrink Tubing ST Polyolefin Brown Thin
Search Keywords: 4721048BR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:47-21048-BR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:25 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
1
$4.906
10
$4.460
50
$3.880
250
$3.370
500
$3.160
1,000
$3.070
2,500
$2.980
5,000
$2.930
7,500 +
$2.820
Click for Quote
Log in
to unlock special pricing