- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 47-103100-GREEN
47-103100-GREEN
NTE Electronics
Heat Shrink Tubing Polyolefin Green Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heat Shrink Tubing Polyolefin Green Thin Spool
Search Keywords: 47103100GREEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:47-103100-GREEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:N/A
-
Shrink Ratio:2:1
-
Dielectric Strength:25 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 3
Stock lot only:
2
Minimum Order Quantity:
3
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$68.629
3
$62.390
5
$24.120
10 +
$18.960
Click for Quote
Log in
to unlock special pricing