help desk software

Heat Shrink Tubing ST Polyolefin White Thin Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin White Thin Spool
Search Keywords: 4710150W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    47-10150-W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing6705
  • Body Material:
    Polyolefin6692
  • Shrink Wall Type:
    Thin6703
  • Styles:
    Straight6704
  • Shrink Ratio:
    2:16702
  • Dielectric Strength:
    25 KV/mm
  • Color:
    White6693
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    0.8 mm
  • Inside Diameter Before Shrinking:
    1.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
99 Weeks can ship 10/18/27
Alternative Packaging
In Stock:
1
Minimum Order:
3