- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 47-10150-BK
47-10150-BK
NTE Electronics
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Search Keywords: 4710150BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:47-10150-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3902100000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing6705
-
Body Material:Polyolefin6692
-
Shrink Wall Type:Thin6703
-
Styles:Straight6704
-
Shrink Ratio:2:16702
-
Dielectric Strength:25 KV/mm
-
Color:Black6693
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.8 mm
-
Inside Diameter Before Shrinking:1.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
99 Weeks
can ship
5/1/28