- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2W320-BULK
2W320-BULK
NTE Electronics
Nte 2 Watt Flameproof Resistors, Resistance: 20 Kohm, Type: Metal Oxide Film, Tolerance: 2 %, Quantity: Sold...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nte 2 Watt Flameproof Resistors, Resistance: 20 Kohm, Type: Metal Oxide Film, Tolerance: 2 %, Quantity: Sold...
Search Keywords: 2W320BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:2W320-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
274
Ships today, if you order in
Minimum Order Quantity:
250
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
250
$0.1863
2,500
$0.1456
5,000
$0.1390
7,500
$0.1350
25,000
$0.1300
50,000
$0.1274
100,000
$0.1256
150,000 +
$0.1236
Click for Quote
Log in
to unlock special pricing