- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2W168-BULK
2W168-BULK
NTE Electronics
Resistor 680 Ohm 2W Metal NTE2W168
Accessories Notify Me
RoHS Compliant
Description
+
Resistor 680 Ohm 2W Metal NTE2W168
Search Keywords: 2W168BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:2W168-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100905
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 250
Stock lot only:
20
Minimum Order Quantity:
250
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$0.2101
250
$0.1910
2,500
$0.1481
5,000
$0.1413
7,500
$0.1371
25,000
$0.1311
50,000
$0.1293
100,000
$0.1273
150,000 +
$0.1254
Click for Quote
Log in
to unlock special pricing