- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2N4403
2N4403
NTE Electronics
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Search Keywords: 2N4403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:2N4403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Buy all 7 in-stock or the regular minimum order quantity of 100
Stock lot only:
7
Minimum Order Quantity:
100
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$0.2783
100
$0.2530
250
$0.1710
500
$0.1200
1,000
$0.1090
2,500
$0.0900
5,000
$0.0810
10,000 +
$0.0790
Click for Quote
Log in
to unlock special pricing