- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 25WM210-BULK
25WM210-BULK
NTE Electronics
Resistor, 25W, 1K ohm, aluminum-housed
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Resistor, 25W, 1K ohm, aluminum-housed
Search Keywords: 25WM210BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:25WM210-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100807
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$9.68
5
$8.80
25
$7.72
100
$6.80
250
$6.41
500
$6.23
1,000
$6.07
2,500
$5.98
5,000 +
$5.76
Click for Quote
Log in
to unlock special pricing