- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 25WD75-BULK
25WD75-BULK
NTE Electronics
Resistor, 25W, .75 OHM, 5%
Accessories Notify Me
RoHS Compliant
Description
+
Resistor, 25W, .75 OHM, 5%
Search Keywords: 25WD75BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:25WD75-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100807
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$1.430
25
$1.300
250
$1.020
500
$0.958
1,000
$0.929
2,500
$0.889
5,000
$0.865
7,500
$0.851
10,000 +
$0.838
Click for Quote
Log in
to unlock special pricing