- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 25W139-BULK
25W139-BULK
NTE Electronics
Res Wirewound 390 Ohm 5% 25W ±300ppm/°C Molded AXL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 390 Ohm 5% 25W ±300ppm/°C Molded AXL
Search Keywords: 25W139BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:25W139-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100807
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:25 W
-
Resistance Value:390 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:N/A
-
Dimension:63.5 x 12.5 x 12.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
25
$1.300
250
$1.020
500
$0.958
1,000
$0.929
2,500
$0.889
5,000
$0.865
7,500
$0.851
10,000 +
$0.838
Click for Quote
Log in
to unlock special pricing