- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 25W027-BULK
25W027-BULK
NTE Electronics
25 Watt Wirewound Resistor 27 Ohms
Accessories Notify Me
RoHS Compliant
Description
+
25 Watt Wirewound Resistor 27 Ohms
Search Keywords: 25W027BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:25W027-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100807
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$1.375
25
$1.250
250
$0.995
500
$0.936
1,000
$0.910
2,500
$0.872
5,000
$0.849
7,500
$0.836
10,000 +
$0.823
Click for Quote
Log in
to unlock special pricing