help desk software
Image is representational - see mfr. specs

Diode Schottky 30V 1A 2-Pin DO-41

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Diode Schottky 30V 1A 2-Pin DO-41
Search Keywords: 1N5818
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    1N5818
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    NTE585
  • Configuration:
    Single
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Maximum Continuous Forward Current:
    1 A
  • Dimension:
    5.33(Max) x 2.72(Max) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,840
Can Ship immediately
Minimum Order Quantity:
100
99 Weeks can ship 3/14/28
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3300
1,000
$0.2560
2,500
$0.2443
5,000
$0.2369
7,500
$0.2268
25,000
$0.2233
50,000 +
$0.2200
Click for Quote
Log in to unlock special pricing