- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1N5625
1N5625
NTE Electronics
Rectifier Diode - 1 Phase - 1 Element - 3A - 400V V(RRM) - Silicon
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Rectifier Diode - 1 Phase - 1 Element - 3A - 400V V(RRM) - Silicon
Search Keywords: 1N5625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:1N5625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
25
99 Weeks
can ship
4/27/28
Price (USD)
Qty
Unit Price
25
$1.79
250
$1.43
500
$1.33
1,000
$1.28
2,500
$1.24
5,000
$1.21
7,500
$1.20
10,000 +
$1.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT