- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1N5361B
1N5361B
NTE Electronics
1N5361B Series 5 W 1 A 27 V Axial Zener Voltage Regulator Diode - CASE-017AA
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
1N5361B Series 5 W 1 A 27 V Axial Zener Voltage Regulator Diode - CASE-017AA
Search Keywords: 1N5361B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:1N5361B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206
Ships today, if you order in
Minimum Order Quantity:
50
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
50
$0.832
250
$0.723
1,000
$0.648
2,500
$0.612
5,000
$0.603
7,500
$0.580
10,000
$0.571
15,000 +
$0.563
Click for Quote
Log in
to unlock special pricing