- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N5354B
1N5354B
NTE Electronics
1N5354B Series 5 W 1 A 17 V Axial Zener Voltage Regulator Diode - CASE-017AA
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
1N5354B Series 5 W 1 A 17 V Axial Zener Voltage Regulator Diode - CASE-017AA
Search Keywords: 1N5354B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:1N5354B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 50
Stock lot only:
5
Minimum Order Quantity:
50
99 Weeks
can ship
5/4/28
Price (USD)
Qty
Unit Price
1
$0.9471
50
$0.8610
250
$0.7430
1,000
$0.6630
2,500
$0.6250
5,000
$0.6150
7,500
$0.5900
10,000
$0.5810
15,000 +
$0.5720
Click for Quote
Log in
to unlock special pricing