- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1N4763A
1N4763A
NTE Electronics
Diode Zener Single 91V 5% 1W 2-Pin DO-41 Box
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Diode Zener Single 91V 5% 1W 2-Pin DO-41 Box
Search Keywords: 1N4763A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:1N4763A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 100
Stock lot only:
2
Minimum Order Quantity:
100
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$0.3036
100
$0.2760
1,000
$0.2156
2,500
$0.2060
5,000
$0.2000
7,500
$0.1944
25,000
$0.1891
50,000
$0.1862
100,000 +
$0.1834
Click for Quote
Log in
to unlock special pricing