- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N4751A
NTE Electronics
1N4751A
1N4751 Series 1 W 30 V 5 uA Axial Through Hole Zener Diode - DO-41
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
1N4751 Series 1 W 30 V 5 uA Axial Through Hole Zener Diode - DO-41
Search Keywords: 1N4751A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:1N4751A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1N4751A RoHS compliant?
Yes, 1N4751A is RoHS compliant.
What is the lead time for 1N4751A?
The standard lead time for 1N4751A is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Can Ship immediately
Buy all 126 in-stock or the regular minimum order quantity of 250
Stock lot only:
126
Minimum Order Quantity:
250
99 Weeks
can ship
7/18/28
Price (USD)
Qty
Unit Price
1
$0.1753
250
$0.1594
2,500
$0.1249
5,000
$0.1194
7,500
$0.1159
25,000
$0.1112
50,000
$0.1095
100,000
$0.1079
150,000 +
$0.1063
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT