- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N4742A
NTE Electronics
1N4742A
FAIRCHILD SEMICONDUCTOR 1N4742A Zener Single Diode, 12 V, 1 W, DO-41, 5 %, 2 Pins, 200 C
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
FAIRCHILD SEMICONDUCTOR 1N4742A Zener Single Diode, 12 V, 1 W, DO-41, 5 %, 2 Pins, 200 C
Search Keywords: 1N4742A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:1N4742A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1N4742A RoHS compliant?
Yes, 1N4742A is RoHS compliant.
What is the lead time for 1N4742A?
The standard lead time for 1N4742A is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Buy all 21 in-stock or the regular minimum order quantity of 250
Stock lot only:
21
Minimum Order Quantity:
250
99 Weeks
can ship
7/31/28
Price (USD)
Qty
Unit Price
1
$0.1771
250
$0.1610
2,500
$0.1258
5,000
$0.1202
7,500
$0.1166
25,000
$0.1118
50,000
$0.1102
100,000
$0.1084
150,000 +
$0.1068
Click for Quote
Log in
to unlock special pricing