- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1N4733A
1N4733A
NTE Electronics
1N4733 Series 1 W 5.1 V 10 uA Axial Through Hole Zener Diode - DO-41
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
1N4733 Series 1 W 5.1 V 10 uA Axial Through Hole Zener Diode - DO-41
Search Keywords: 1N4733A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:1N4733A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
253
Ships today, if you order in
Minimum Order Quantity:
250
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
250
$0.1557
2,500
$0.1094
5,000
$0.0926
7,500
$0.0861
25,000
$0.0823
50,000
$0.0819
100,000
$0.0815
150,000 +
$0.0811
Click for Quote
Log in
to unlock special pricing