- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N4728A
1N4728A
NTE Electronics
Diode Zener Single 3.3V 5% 1W 2-Pin DO-41 Box
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Diode Zener Single 3.3V 5% 1W 2-Pin DO-41 Box
Search Keywords: 1N4728A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:1N4728A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 250
Stock lot only:
3
Minimum Order Quantity:
250
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$0.1753
250
$0.1594
2,500
$0.1249
5,000
$0.1194
7,500
$0.1159
25,000
$0.1112
50,000
$0.1095
100,000
$0.1079
150,000 +
$0.1063
Click for Quote
Log in
to unlock special pricing