- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 12WF050
12WF050
NTE Electronics
Resistor 12 Watt Vitreous Enamel Fixed Wirewound 50 Ohm 5% Ceramic Core With Welded Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Resistor 12 Watt Vitreous Enamel Fixed Wirewound 50 Ohm 5% Ceramic Core With Welded Terminals
Search Keywords: 12WF050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:12WF050
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Packages
Ships today, if you order in
Minimum Order Quantity:
5 Packages
Price (USD)
Qty
Unit Price
5
$6.01
50
$4.74
100
$4.59
250
$4.45
500
$4.20
1,000
$4.08
2,500
$4.03
5,000 +
$3.86
Click for Quote
Log in
to unlock special pricing