help desk software
Image is representational - see mfr. specs

10WD51-BULK

NTE Electronics

Res Wirewound 0.51 Ohm 5% 10W ±300ppm/°C Molded AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 0.51 Ohm 5% 10W ±300ppm/°C Molded AXL
Search Keywords: 10WD51BULK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    10WD51-BULK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85332100807
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    10 W
  • Resistance Value:
    510 mOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±300 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    N/A
  • Dimension:
    48 x 9.65 x 9.65 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately Buy all 29 in-stock or the regular minimum order quantity of 50
Stock lot only:
29
Minimum Order Quantity:
50
99 Weeks can ship 3/15/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.7634
50
$0.6940
500
$0.5600
1,000
$0.5340
2,500
$0.5030
5,000
$0.4960
7,500
$0.4880
10,000
$0.4750
15,000 +
$0.4680
Click for Quote
Log in to unlock special pricing