Image is representational - see manufacturer specifications

NTE Electronics

10W082

Res Wirewound 82 Ohm 5% 10W ±300ppm/°C Molded AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound 82 Ohm 5% 10W ±300ppm/°C Molded AXL
Search Keywords: 10W082
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: 10W082
Unit of Measure: Per Package
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 10 W
Resistance Value: 82 Ohm
Tolerance: 5 %
Temperature Coefficient: ±300 ppm/°C
Operating Temperature: -55 to 155 °C
Dimension: 48 x 9.65 x 9.65 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10W082 RoHS compliant?
Yes, 10W082 is RoHS compliant.
What is the lead time for 10W082?
The standard lead time for 10W082 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11 Packages
Can Ship immediately Buy all 11 in-stock or the regular minimum order quantity of 25
Stock lot only:
11 Packages
Minimum Order Quantity:
25 Packages
99 Weeks can ship 10/16/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.024
25
$1.840
250
$1.460
500
$1.380
1,000
$1.310
2,500
$1.280
5,000
$1.240
7,500
$1.230
10,000 +
$1.210
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!