- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- MPM12A05I06CF02
Description
+
Male M12 5 Position Front Mount With 6" Wire Leads
Search Keywords: MPM12A05I06CF02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Norcomp
-
Part No:MPM12A05I06CF02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$37.72
5
$33.66
20
$32.66
40
$31.26
60
$29.97
100
$29.90
260 +
$28.79
Click for Quote
Log in
to unlock special pricing