- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- FPM12A08I12BF03
Description
+
Female M12 8 Position Front Mount With 12" Wire Leads
Search Keywords: FPM12A08I12BF03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Norcomp
-
Part No:FPM12A08I12BF03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$34.64
5
$30.91
10
$30.83
30
$29.12
50
$27.52
100
$27.45
250 +
$26.43
Click for Quote
Log in
to unlock special pricing