- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- FPM12A04I12AF02
Norcomp
FPM12A04I12AF02
Female M12 4 Position Front Mount With 12" Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Female M12 4 Position Front Mount With 12" Wire Leads
Search Keywords: FPM12A04I12AF02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Norcomp
-
Part No:FPM12A04I12AF02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is FPM12A04I12AF02 RoHS compliant?
Yes, FPM12A04I12AF02 is RoHS compliant.
What is the lead time for FPM12A04I12AF02?
The standard lead time for FPM12A04I12AF02 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
10
$18.20
30
$17.66
50
$17.14
100
$16.21
250
$15.77
500
$15.57
1,000 +
$15.17
Click for Quote
Log in
to unlock special pricing