- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- FPM12A04I06AR02
Description
+
Female M12 4 Position Rear Mount With 6" Wire Leads
Search Keywords: FPM12A04I06AR02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Norcomp
-
Part No:FPM12A04I06AR02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$18.05
30
$17.51
50
$17.00
100
$16.07
250
$15.64
500
$15.43
1,000 +
$15.04
Click for Quote
Log in
to unlock special pricing