- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 28642606RP2
Description
+
2mm Dual Row Receptacle 26 Position Straight
Search Keywords: 28642606RP2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Norcomp
-
Part No:28642606RP2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
23
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
127
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
127
$5.21
253
$3.22
380
$2.54
506 +
$2.49
Click for Quote
Log in
to unlock special pricing