- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25630301RP2
Description
+
2mm Receptacle 30 Position
Search Keywords: 25630301RP2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Norcomp
-
Part No:25630301RP2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$1.65
250
$1.52
500
$1.48
1,000
$1.40
2,500
$1.26
5,000
$1.23
7,500
$1.19
10,000 +
$1.18
Click for Quote
Log in
to unlock special pricing