- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4715FS-12T-B40-D00
4715FS-12T-B40-D00
NMB Technologies Corporation
AC Fan Ball 115V 0.17A 14W 60Hz 2800RPM 100CFM 42dB Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC Fan Ball 115V 0.17A 14W 60Hz 2800RPM 100CFM 42dB Flange Mount
Search Keywords: 4715FS12TB40D00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NMB Technologies Corporation
-
Part No:4715FS-12T-B40-D00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.