- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 432002
NMB Technologies Corporation
432002
Fan Cord Set Straight Style Length 1.22 m UL Rated 10 AMP 125 V CSA Rated 7 AMP 125 VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fan Cord Set Straight Style Length 1.22 m UL Rated 10 AMP 125 V CSA Rated 7 AMP 125 VAC
Search Keywords: 432002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NMB Technologies Corporation
-
Part No:432002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 432002 RoHS compliant?
Yes, 432002 is RoHS compliant.
What is the lead time for 432002?
The standard lead time for 432002 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
10
$4.75
50
$3.86
100
$3.85
300
$3.58
500
$3.38
1,000
$3.29
2,500
$3.12
5,000 +
$1.95
Click for Quote
Log in
to unlock special pricing