- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3115FS-23T-B30-A00
3115FS-23T-B30-A00
NMB Technologies Corporation
AC Fan Ball 230V 0.065A 8W 60Hz 3250RPM 33CFM 44dB Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC Fan Ball 230V 0.065A 8W 60Hz 3250RPM 33CFM 44dB Flange Mount
Search Keywords: 3115FS23TB30A00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NMB Technologies Corporation
-
Part No:3115FS-23T-B30-A00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT