- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 2410SB-05W-B70-B00
2410SB-05W-B70-B00
NMB Technologies Corporation
DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 26.8CFM, Ball Bearing
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 26.8CFM, Ball Bearing
Search Keywords: 2410SB05WB70B00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NMB Technologies Corporation
-
Part No:2410SB-05W-B70-B00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:KH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.