- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 2406KL-04W-B20-L00
2406KL-04W-B20-L00
NMB Technologies Corporation
DC Fan Ball Bearing 12V 0.07A 0.84W 3100RPM 11.6CFM 25dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC Fan Ball Bearing 12V 0.07A 0.84W 3100RPM 11.6CFM 25dB Flange Mount
Search Keywords: 2406KL04WB20L00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NMB Technologies Corporation
-
Part No:2406KL-04W-B20-L00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
38
$12.47
75
$9.48
113
$8.81
150 +
$8.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments