- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 15050VA-24M-EA-00
15050VA-24M-EA-00
NMB Technologies Corporation
The 15050VA-24M-EA-00 is a 24V DC axial fan with a 150x172x50.8 mm frame, designed for thermal management in electronic system ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 15050VA-24M-EA-00 is a 24V DC axial fan with a 150x172x50.8 mm frame, designed for thermal management in electronic systems.
Search Keywords: 15050VA24MEA00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NMB Technologies Corporation
-
Part No:15050VA-24M-EA-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
MOQ for out of Stock Qty:
8
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$102.77
5
$102.51
8
$102.25
15
$67.12
23
$51.98
30 +
$50.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments