- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 04056EA-12R-EUB-2
NMB Technologies Corporation
04056EA-12R-EUB-2
40MM X 56MM
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
40MM X 56MM
Search Keywords: 04056EA12REUB2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NMB Technologies Corporation |
| Part No: | 04056EA-12R-EUB-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
144 |
Product Guides
+
Frequently Asked Questions
Is 04056EA-12R-EUB-2 RoHS compliant?
Yes, 04056EA-12R-EUB-2 is RoHS compliant.
What is the lead time for 04056EA-12R-EUB-2?
The standard lead time for 04056EA-12R-EUB-2 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
24 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
36
$42.19
72
$25.96
108
$20.55
144 +
$20.14
Click for Quote
Log in
to unlock special pricing