- Home ›
- All Products›
- RN5RZ33BA-TR-FE
RN5RZ33BA-TR-FE
Nisshinbo Micro Devices Inc
LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R
Search Keywords: RN5RZ33BATRFE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:RN5RZ33BA-TR-FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
750
$0.6100
1,500
$0.4575
2,250
$0.4270
3,000 +
$0.4185
Click for Quote
Log in
to unlock special pricing