- Home ›
- All Products›
- NJW1124V-TE1
NJW1124V-TE1
Nisshinbo Micro Devices Inc
Audio Amplifiers Voice Switched 2.9 to 4.5V 52dB 40dB
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Audio Amplifiers Voice Switched 2.9 to 4.5V 52dB 40dB
Search Keywords: NJW1124VTE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJW1124V-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$2.75
1,000
$1.69
1,500
$1.34
2,000 +
$1.31
Click for Quote
Log in
to unlock special pricing