- Home ›
- All Products›
- NJU8758V-TE1
NJU8758V-TE1
Nisshinbo Micro Devices Inc
Audio Amplifiers 1.5W 8Ohm Filterless ClassD 1.8 to 5.5V
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Audio Amplifiers 1.5W 8Ohm Filterless ClassD 1.8 to 5.5V
Search Keywords: NJU8758VTE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJU8758V-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
500
$1.783
1,000
$1.702
1,500
$1.560
2,000
$1.200
6,000
$1.136
10,000
$1.079
50,000 +
$1.025
Click for Quote
Log in
to unlock special pricing