- Home ›
- All Products›
- NJU7706F31A2-TE1
NJU7706F31A2-TE1
Nisshinbo Micro Devices Inc
Supervisory Circuits 3.1V Volt Detector 1.0 0.9uA 1.5 to 6V
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Supervisory Circuits 3.1V Volt Detector 1.0 0.9uA 1.5 to 6V
Search Keywords: NJU7706F31A2TE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJU7706F31A2-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3,000
$0.226
6,000
$0.211
12,000
$0.198
24,000
$0.193
51,000 +
$0.173
Click for Quote
Log in
to unlock special pricing