- Home ›
- All Products›
- NJM78L05EA-TE1
NJM78L05EA-TE1
Nisshinbo Micro Devices Inc
Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW
Search Keywords: NJM78L05EATE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM78L05EA-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.6480
1,000
$0.4860
1,500
$0.4536
2,000 +
$0.4445
Click for Quote
Log in
to unlock special pricing