- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJM7810FA
NJM7810FA
Nisshinbo Micro Devices Inc
Linear Voltage Regulators 10V 1.5A 3 Terminal
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Linear Voltage Regulators 10V 1.5A 3 Terminal
Search Keywords: NJM7810FA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM7810FA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$1.196
500
$0.897
750
$0.837
1,000 +
$0.820
Click for Quote
Log in
to unlock special pricing