- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- NJM5532M-TE1
NJM5532M-TE1
Nisshinbo Micro Devices Inc
OP Amp Dual GP ±22V 8-Pin DMP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
OP Amp Dual GP ±22V 8-Pin DMP
Search Keywords: NJM5532MTE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM5532M-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Family:NJM5532
-
Maximum Dual Supply Voltage:±22 V
-
Dimension:5 x 5 x 1.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
500
$0.902
1,000
$0.676
1,500
$0.631
2,000 +
$0.619
Click for Quote
Log in
to unlock special pricing