- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- NJM4556AMA
NJM4556AMA
Nisshinbo Micro Devices Inc
OP Amp Dual GP ±18V 8-Pin DMP T/R
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
OP Amp Dual GP ±18V 8-Pin DMP T/R
Search Keywords: NJM4556AMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM4556AMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Maximum Dual Supply Voltage:±18 V
-
Family:NJM4556
-
Dimension:5 x 5 x 1.6 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,000
$0.5000
4,000
$0.2650
6,000
$0.2624
8,000 +
$0.2597
Click for Quote
Log in
to unlock special pricing