- Home ›
- All Products›
- NJM2885DL1-38-TE1
NJM2885DL1-38-TE1
Nisshinbo Micro Devices Inc
LDO Voltage Regulators 75dB 45uVrms 500mA 1.0uF 3.8V 1190mW
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LDO Voltage Regulators 75dB 45uVrms 500mA 1.0uF 3.8V 1190mW
Search Keywords: NJM2885DL138TE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2885DL1-38-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
750
$0.741
1,500
$0.707
2,250
$0.648
3,000
$0.498
6,000
$0.472
12,000
$0.448
51,000 +
$0.426
Click for Quote
Log in
to unlock special pricing