- Home ›
- All Products›
- NJM2884U1-21-TE1
NJM2884U1-21-TE1
Nisshinbo Micro Devices Inc
LDO Voltage Regulators 75dB 500mA 0.18V 45uVrms 2.1V 2.2uF
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LDO Voltage Regulators 75dB 500mA 0.18V 45uVrms 2.1V 2.2uF
Search Keywords: NJM2884U121TE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2884U1-21-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1,000
$0.339
2,000
$0.317
4,000
$0.297
8,000
$0.290
10,000
$0.287
25,000
$0.284
50,000 +
$0.260
Click for Quote
Log in
to unlock special pricing