- Home ›
- All Products›
- NJM2882F31-TE1
NJM2882F31-TE1
Nisshinbo Micro Devices Inc
LDO Voltage Regulators 75dB 30uVrms 300mA 1.0uF 3.1V 350mW
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LDO Voltage Regulators 75dB 30uVrms 300mA 1.0uF 3.1V 350mW
Search Keywords: NJM2882F31TE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2882F31-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
3,000
$0.319
6,000
$0.298
12,000
$0.279
24,000
$0.272
51,000 +
$0.244
Click for Quote
Log in
to unlock special pricing