- Home ›
- All Products›
- NJM2878KF1-05-TE3
NJM2878KF1-05-TE3
Nisshinbo Micro Devices Inc
LDO Voltage Regulators 75dB 150mA 0.10V 10V 5.0V 150mW
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LDO Voltage Regulators 75dB 150mA 0.10V 10V 5.0V 150mW
Search Keywords: NJM2878KF105TE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2878KF1-05-TE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.4239
3,000
$0.4000
5,000
$0.3890
8,000
$0.3832
10,000
$0.3775
15,000
$0.3718
25,000 +
$0.3662
Click for Quote
Log in
to unlock special pricing