- Home ›
- All Products›
- NJM2871AF25-TE1
NJM2871AF25-TE1
Nisshinbo Micro Devices Inc
LDO Voltage Regulators 75dB 30uVrms 150mA 0.10V 2.5V 350mW
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LDO Voltage Regulators 75dB 30uVrms 150mA 0.10V 2.5V 350mW
Search Keywords: NJM2871AF25TE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2871AF25-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
750
$0.4700
1,500
$0.3525
2,250
$0.3290
3,000 +
$0.3224
Click for Quote
Log in
to unlock special pricing